
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | 3PEAK | |
| Package | ETSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~40V | |
| Features | Input under-voltage protection、Overcurrent Protection、Short-Circuit Protection | |
| RDS(on) | 500mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPM8866-TSDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | 3PEAK | |
| Package | ETSSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 5V~40V | |
| Features | Input under-voltage protection、Overcurrent Protection、Short-Circuit Protection | |
| RDS(on) | 500mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPM8866-TSDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPM8866-TSDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.