



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CCTC | |
| Package | 0805 | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCC0805X7R681K251DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | CCTC | |
| Package | 0805 | |
| Voltage Rating | 250V | |
| Tolerance | ±10% | |
| Capacitance | 680pF | |
| Temperature Coefficient | X7R |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCC0805X7R681K251DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCC0805X7R681K251DT datasheets or manufacturer documentation.
Datasheet: TCC0805X7R681K251DT Datasheet (PDF)
The TCC0805X7R681K251DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.