
- Manufacturer
- MFR.Part #
- B32562H1475K000
- JLCPCB Part #
- C3767950
- Package
- Plugin
- Description
- -55℃~+125℃ 100V 4.7uF Metallized Polyethylene Terephthalate (PET) ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |

* Images are for reference only
B32562H1475K000
Extended- Manufacturer
- MFR.Part #
- B32562H1475K000
- JLCPCB Part #
- C3767950
- Package
- Plugin
- Description
- -55℃~+125℃ 100V 4.7uF Metallized Polyethylene Terephthalate (PET) ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B32562H1475K000
- JLCPCB Part #
- C3767950
- Package
- Plugin
- Description
- -55℃~+125℃ 100V 4.7uF Metallized Polyethylene Terephthalate (PET) ±10% Plugin Film Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B32562H1475K000 Specifications
B32562H1475K000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Dielectric Material | Metallized Polyethylene Terephthalate (PET) | |
| Voltage Rating | 100V | |
| Tolerance | ±10% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B32562H1475K000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B32562H1475K000 Documents
B32562H1475K000 datasheets or manufacturer documentation.
Datasheet: B32562H1475K000 Datasheet (PDF)
B32562H1475K000 Schematic Symbol & PCB Footprint
The B32562H1475K000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.