
- Manufacturer
- MFR.Part #
- MMSZ5265B-HF
- JLCPCB Part #
- C3765704
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.4kΩ 100nA@47V 185Ω 500mW 58.9V~65.1V 62V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Impedance(Zzk) | 1.4kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 185Ω | |
| Zener Voltage(Range) | 58.9V~65.1V | |
| Zener Voltage(Nom) | 62V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@47V |

* Images are for reference only
MMSZ5265B-HF
Extended- Manufacturer
- MFR.Part #
- MMSZ5265B-HF
- JLCPCB Part #
- C3765704
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.4kΩ 100nA@47V 185Ω 500mW 58.9V~65.1V 62V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MMSZ5265B-HF
- JLCPCB Part #
- C3765704
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.4kΩ 100nA@47V 185Ω 500mW 58.9V~65.1V 62V ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMSZ5265B-HF Specifications
MMSZ5265B-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Impedance(Zzk) | 1.4kΩ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 185Ω | |
| Zener Voltage(Range) | 58.9V~65.1V | |
| Zener Voltage(Nom) | 62V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@47V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMSZ5265B-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMSZ5265B-HF Schematic Symbol & PCB Footprint
The MMSZ5265B-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.