CDLL3827/TR
Extended
* Images are for reference only
CDLL3827/TR
Attributes
Value
Manufacturer
MFR.Part #
CDLL3827/TR
JLCPCB Part #
C3764973
Package
DO-213AB
Description
-65℃~+175℃ 1 Independent 1W 3uA@1V 5.6V 5Ω 600Ω ±10% DO-213AB Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-213AB
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Impedance(Zzk)600Ω
Tolerance±10%
Impedance(Zzt)5Ω
Zener Voltage(Nom)5.6V
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)3uA@1V