Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT78L1N
CMT78L1N
Extended
* Images are for reference only
CMT78L1N
Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMT78L1N
JLCPCB Part #
C37648307
Package
SMD-6P,9.7x8.9mm
Description
1 1:0.8:0.8 2 2.5kV 24.5mm 700uH SMD-6P,9.7x8.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD-6P,9.7x8.9mm
Inductance700uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height24.5mm
Application GradeConsumer grade
Turns Ratio1:0.8:0.8
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT78L1N
CMT78L1N

* Images are for reference only

CMT78L1N

Extended
Manufacturer

coileasy

MFR.Part #
CMT78L1N
JLCPCB Part #
C37648307
Package
SMD-6P,9.7x8.9mm
Description
1 1:0.8:0.8 2 2.5kV 24.5mm 700uH SMD-6P,9.7x8.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT78L1N

* Images are for reference only

CMT78L1N
Extended
Manufacturer

coileasy

MFR.Part #
CMT78L1N
JLCPCB Part #
C37648307
Package
SMD-6P,9.7x8.9mm
Description
1 1:0.8:0.8 2 2.5kV 24.5mm 700uH SMD-6P,9.7x8.9mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT78L1N Specifications

CMT78L1N technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD-6P,9.7x8.9mm
Inductance700uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height24.5mm
Application GradeConsumer grade
Turns Ratio1:0.8:0.8
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT78L1N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT78L1N Schematic Symbol & PCB Footprint

The CMT78L1N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.