Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT6870N
CMT6870N
Extended
* Images are for reference only
CMT6870N
Attributes
Value
Manufacturer
coileasy
MFR.Part #
CMT6870N
JLCPCB Part #
C37648303
Package
SMD-6P,10.2x6.7mm
Description
1 1:1.11:1.11 2 2.5kV 24.5mm 95uH SMD-6P,10.2x6.7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD-6P,10.2x6.7mm
Inductance95uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height24.5mm
Application GradeConsumer grade
Turns Ratio1:1.11:1.11
Primary Winding(s)Single-channel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. CMT6870N
CMT6870N

* Images are for reference only

CMT6870N

Extended
Manufacturer

coileasy

MFR.Part #
CMT6870N
JLCPCB Part #
C37648303
Package
SMD-6P,10.2x6.7mm
Description
1 1:1.11:1.11 2 2.5kV 24.5mm 95uH SMD-6P,10.2x6.7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT6870N

* Images are for reference only

CMT6870N
Extended
Manufacturer

coileasy

MFR.Part #
CMT6870N
JLCPCB Part #
C37648303
Package
SMD-6P,10.2x6.7mm
Description
1 1:1.11:1.11 2 2.5kV 24.5mm 95uH SMD-6P,10.2x6.7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMT6870N Specifications

CMT6870N technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
Manufacturercoileasy
PackageSMD-6P,10.2x6.7mm
Inductance95uH
Isolation Voltage(Vrms)2.5kV
Secondary Winding2
Height24.5mm
Application GradeConsumer grade
Turns Ratio1:1.11:1.11
Primary Winding(s)Single-channel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMT6870N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMT6870N Schematic Symbol & PCB Footprint

The CMT6870N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.