


- Manufacturer
- MFR.Part #
- PI3DPX1205A1ZLBEX
- JLCPCB Part #
- C3764338
- Package
- TQFN-40(4x6)
- Description
- TQFN-40(4x6) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps | |
| Applications Function | USB to DP | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 3.2 |

* Images are for reference only
PI3DPX1205A1ZLBEX
Extended- Manufacturer
- MFR.Part #
- PI3DPX1205A1ZLBEX
- JLCPCB Part #
- C3764338
- Package
- TQFN-40(4x6)
- Description
- TQFN-40(4x6) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PI3DPX1205A1ZLBEX
- JLCPCB Part #
- C3764338
- Package
- TQFN-40(4x6)
- Description
- TQFN-40(4x6) USB Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3DPX1205A1ZLBEX Specifications
PI3DPX1205A1ZLBEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-40(4x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 10Gbps | |
| Applications Function | USB to DP | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 3.2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3DPX1205A1ZLBEX. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3DPX1205A1ZLBEX Schematic Symbol & PCB Footprint
The PI3DPX1205A1ZLBEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.