
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TDFN-8(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 3.0 | |
| Current - Supply | 67mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI3EQX501BZAEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | Diodes Incorporated | |
| Package | TDFN-8(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Data Rate | 5Gbps | |
| Voltage - Supply | 3.3V | |
| USB Protocol | USB 3.0 | |
| Current - Supply | 67mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI3EQX501BZAEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI3EQX501BZAEX datasheets or manufacturer documentation.
Datasheet: PI3EQX501BZAEX Datasheet (PDF)
The PI3EQX501BZAEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.