JANTX1N4961
Extended
* Images are for reference only
JANTX1N4961
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N4961
JLCPCB Part #
C3764211
Package
-
Description
-55℃~+175℃ 1 Independent 10uA 12.35V~13.65V 13V 145Ω 3Ω - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerSEMTECH
Package-
Operating Junction Temperature Range-55℃~+175℃
Impedance(Zzk)145Ω
Diode Configuration1 Independent
Impedance(Zzt)3Ω
Zener Voltage(Range)12.35V~13.65V
Zener Voltage(Nom)13V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)10uA