
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver | |
| Data Rate | 1.5Gbps | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.47V、3.15V~3.47V | |
| Features | Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD9397KSTZ-100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Video Interface ICs | |
| Manufacturer | Analog Devices | |
| Package | LQFP-100(14x14) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Receiver | |
| Data Rate | 1.5Gbps | |
| Voltage - Supply | 1.7V~1.9V、1.7V~3.47V、3.15V~3.47V | |
| Features | Programmable resolution、Built-in phase-locked loop、Video format detection | |
| Control Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9397KSTZ-100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD9397KSTZ-100 datasheets or manufacturer documentation.
Datasheet: AD9397KSTZ-100 Datasheet (PDF)
The AD9397KSTZ-100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.