
- Manufacturer
- MFR.Part #
- AM2966FMB
- JLCPCB Part #
- C3763826
- Package
- CFlatPack-20
- Description
- -55℃~+125℃ 12mA 1mA 2 20ns@5V,50pF 4.5V~5.5V 8 AM2966 Edge rate controllable、Output enable Tri-State CFlatPack-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable、Output enable | |
| Number of Elements | 2 | |
| Logic Family | AM2966 | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |

* Images are for reference only
AM2966FMB
Extended- Manufacturer
- MFR.Part #
- AM2966FMB
- JLCPCB Part #
- C3763826
- Package
- CFlatPack-20
- Description
- -55℃~+125℃ 12mA 1mA 2 20ns@5V,50pF 4.5V~5.5V 8 AM2966 Edge rate controllable、Output enable Tri-State CFlatPack-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM2966FMB
- JLCPCB Part #
- C3763826
- Package
- CFlatPack-20
- Description
- -55℃~+125℃ 12mA 1mA 2 20ns@5V,50pF 4.5V~5.5V 8 AM2966 Edge rate controllable、Output enable Tri-State CFlatPack-20 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM2966FMB Specifications
AM2966FMB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | AMD(Advanced Micro Devices) | |
| Package | CFlatPack-20 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 20ns@5V,50pF | |
| Number of Bits per Element | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 1mA | |
| Features | Edge rate controllable、Output enable | |
| Number of Elements | 2 | |
| Logic Family | AM2966 | |
| Current - Output Low(IOL) | 12mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2966FMB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM2966FMB Documents
AM2966FMB datasheets or manufacturer documentation.
Datasheet: AM2966FMB Datasheet (PDF)
AM2966FMB Schematic Symbol & PCB Footprint
The AM2966FMB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.