


- Manufacturer
- MFR.Part #
- HF115F/005-2HS4
- JLCPCB Part #
- C3763808
- Package
- DIP-6
- Description
- DIP-6 Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 5V | |
| Release Time | 8ms | |
| Height | 15.7mm | |
| Contact Rating | 8A@250VAC | |
| Switching Voltage(Max) | 300V@DC、440V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 62Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 400mW |

* Images are for reference only
HF115F/005-2HS4
Extended- Manufacturer
- MFR.Part #
- HF115F/005-2HS4
- JLCPCB Part #
- C3763808
- Package
- DIP-6
- Description
- DIP-6 Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HF115F/005-2HS4
- JLCPCB Part #
- C3763808
- Package
- DIP-6
- Description
- DIP-6 Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HF115F/005-2HS4 Specifications
HF115F/005-2HS4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 15ms | |
| Switching Current(Max) | 8A | |
| Coil Voltage | 5V | |
| Release Time | 8ms | |
| Height | 15.7mm | |
| Contact Rating | 8A@250VAC | |
| Switching Voltage(Max) | 300V@DC、440V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 62Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 400mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF115F/005-2HS4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HF115F/005-2HS4 Schematic Symbol & PCB Footprint
The HF115F/005-2HS4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.