LDEDD3680KA5N00
Extended
* Images are for reference only
LDEDD3680KA5N00
Attributes
Value
Manufacturer
MFR.Part #
LDEDD3680KA5N00
JLCPCB Part #
C3763669
Package
2220
Description
-55℃~+125℃ 63V 680nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% 2220 Film Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Film Capacitors
ManufacturerKEMET
Package2220
Operating Temperature-55℃~+125℃
Dielectric MaterialMetallized Polyester、Metallized Polyethylene Naphthalate
Voltage Rating63V
Tolerance±10%
Capacitance680nF