


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MASPOWER | |
| Package | TO-263 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@250uA | |
| Input Capacitance(Cies) | 4.67nF | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 160nC@15V | |
| Switching Energy(Eoff) | 1.5mJ | |
| Pulsed Current- Forward(Ifm) | 120A | |
| Reverse Transfer Capacitance (Cres) | 100pF | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 240ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 2.5V@20A,15V | |
| Pd - Power Dissipation | 227W | |
| Output Capacitance(Coes) | 232pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 100ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSG20T120HLE0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MASPOWER | |
| Package | TO-263 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@250uA | |
| Input Capacitance(Cies) | 4.67nF | |
| Td(off) | 230ns | |
| Gate Charge(Qg) | 160nC@15V | |
| Switching Energy(Eoff) | 1.5mJ | |
| Pulsed Current- Forward(Ifm) | 120A | |
| Reverse Transfer Capacitance (Cres) | 100pF | |
| Turn-On Energy (Eon) | 2.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 240ns | |
| Current - Collector(Ic) | 40A | |
| Vce Saturation(VCE(sat)) | 2.5V@20A,15V | |
| Pd - Power Dissipation | 227W | |
| Output Capacitance(Coes) | 232pF | |
| IGBT Type | FS (Field Stop) | |
| Td(on) | 100ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSG20T120HLE0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSG20T120HLE0 datasheets or manufacturer documentation.
Datasheet: MSG20T120HLE0 Datasheet (PDF)
The MSG20T120HLE0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.