Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8576Q
CX8576Q - 1
CX8576Q - 2
CX8576Q - 3
CX8576Q - 4
Extended1/4
* Images are for reference only
CX8576Q
Attributes
Value
Manufacturer
Cheng Xin Wei Tech
MFR.Part #
CX8576Q
JLCPCB Part #
C37635158
Package
QFN-20L(5x5)
Description
-40℃~+85℃@(TA) 1 110kHz 4.75V~36V 4.8A Adjustable Buck Buck Built-in Yes QFN-20L(5x5) DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageQFN-20L(5x5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching110kHz
Voltage - Supply4.75V~36V
Output TypeAdjustable
Output Current4.8A
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CX8576Q
CX8576Q

* Images are for reference only

CX8576Q

Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8576Q
JLCPCB Part #
C37635158
Package
QFN-20L(5x5)
Description
-40℃~+85℃@(TA) 1 110kHz 4.75V~36V 4.8A Adjustable Buck Buck Built-in Yes QFN-20L(5x5) DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8576Q

* Images are for reference only

CX8576Q
Extended
Manufacturer

Cheng Xin Wei Tech

MFR.Part #
CX8576Q
JLCPCB Part #
C37635158
Package
QFN-20L(5x5)
Description
-40℃~+85℃@(TA) 1 110kHz 4.75V~36V 4.8A Adjustable Buck Buck Built-in Yes QFN-20L(5x5) DC-DC Converters
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CX8576Q Specifications

CX8576Q technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerCheng Xin Wei Tech
PackageQFN-20L(5x5)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck
Synchronous RectifierYes
Frequency - Switching110kHz
Voltage - Supply4.75V~36V
Output TypeAdjustable
Output Current4.8A
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CX8576Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CX8576Q Schematic Symbol & PCB Footprint

The CX8576Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.