
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Actuator Color | Black | |
| Life | 50,000 cycles | |
| Current Rating | 8A | |
| Circuit | SPST | |
| Voltage Rating (AC) | 127V | |
| Actuator Identifier | Dot Display |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLP8A25 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Nidec | |
| Package | - | |
| Operating Temperature | -10℃~+65℃ | |
| Actuator Color | Black | |
| Life | 50,000 cycles | |
| Current Rating | 8A | |
| Circuit | SPST | |
| Voltage Rating (AC) | 127V | |
| Actuator Identifier | Dot Display |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLP8A25. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLP8A25 datasheets or manufacturer documentation.
Datasheet: SLP8A25 Datasheet (PDF)
The SLP8A25 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.