
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Red | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
SW-R2-1A-F-LR13-5
Extended- Manufacturer
- MFR.Part #
- SW-R2-1A-F-LR13-5
- JLCPCB Part #
- C3763233
- Package
- -
- Description
- - O -25℃~+85℃ 10000 times 10A 125V Red SPST - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SW-R2-1A-F-LR13-5
- JLCPCB Part #
- C3763233
- Package
- -
- Description
- - O -25℃~+85℃ 10000 times 10A 125V Red SPST - Rocker Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW-R2-1A-F-LR13-5 Specifications
SW-R2-1A-F-LR13-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | ADAM TECH | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Red | |
| Life | 10000 times | |
| Current Rating | 10A | |
| Circuit | SPST | |
| Actuator Identifier | - O | |
| Voltage Rating (AC) | 125V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-R2-1A-F-LR13-5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SW-R2-1A-F-LR13-5 Documents
SW-R2-1A-F-LR13-5 datasheets or manufacturer documentation.
Datasheet: SW-R2-1A-F-LR13-5 Datasheet (PDF)
SW-R2-1A-F-LR13-5 Schematic Symbol & PCB Footprint
The SW-R2-1A-F-LR13-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.