Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SW-R3-2B-B-SB5-G-14
SW-R3-2B-B-SB5-G-14
Extended
* Images are for reference only
SW-R3-2B-B-SB5-G-14
Attributes
Value
Manufacturer
ADAM TECH
MFR.Part #
SW-R3-2B-B-SB5-G-14
JLCPCB Part #
C3763223
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Black No Marking PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerADAM TECH
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life30,000 Cycles
CircuitSPDT
Voltage Rating (DC)20V
Actuator IdentifierNo Marking
Voltage Rating (AC)20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. SW-R3-2B-B-SB5-G-14
SW-R3-2B-B-SB5-G-14

* Images are for reference only

SW-R3-2B-B-SB5-G-14

Extended
Manufacturer

ADAM TECH

MFR.Part #
SW-R3-2B-B-SB5-G-14
JLCPCB Part #
C3763223
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Black No Marking PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW-R3-2B-B-SB5-G-14

* Images are for reference only

SW-R3-2B-B-SB5-G-14
Extended
Manufacturer

ADAM TECH

MFR.Part #
SW-R3-2B-B-SB5-G-14
JLCPCB Part #
C3763223
Package
Plugin
Description
-30℃~+85℃ 20V 20V 30,000 Cycles Black No Marking PC Pin SPDT 插件 Rocker Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SW-R3-2B-B-SB5-G-14 Specifications

SW-R3-2B-B-SB5-G-14 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerADAM TECH
PackagePlugin
Operating Temperature-30℃~+85℃
Actuator ColorBlack
Termination StylePC Pin
Life30,000 Cycles
CircuitSPDT
Voltage Rating (DC)20V
Actuator IdentifierNo Marking
Voltage Rating (AC)20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-R3-2B-B-SB5-G-14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SW-R3-2B-B-SB5-G-14 Documents

SW-R3-2B-B-SB5-G-14 datasheets or manufacturer documentation.

Datasheet: SW-R3-2B-B-SB5-G-14 Datasheet (PDF)

SW-R3-2B-B-SB5-G-14 Schematic Symbol & PCB Footprint

The SW-R3-2B-B-SB5-G-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.