
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Current Rating | 1A | |
| Circuit | DP3T | |
| Voltage Rating (DC) | 24V | |
| Actuator Identifier | No Marking |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FNRCF4SXX2X technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | APEM | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Life | 100,000 cycles | |
| Current Rating | 1A | |
| Circuit | DP3T | |
| Voltage Rating (DC) | 24V | |
| Actuator Identifier | No Marking |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FNRCF4SXX2X. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FNRCF4SXX2X datasheets or manufacturer documentation.
Datasheet: FNRCF4SXX2X Datasheet (PDF)
The FNRCF4SXX2X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.