
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Package | Plugin | |
| Actuator Color | Red | |
| Length | 32mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Circuit | Double pole single throw | |
| Mounting Type | Straight | |
| Voltage Rating (DC) | 250V | |
| With Lamp | No | |
| Width | 25mm | |
| Actuator Identifier | - O |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C1353ALGNF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Bulgin | |
| Package | Plugin | |
| Actuator Color | Red | |
| Length | 32mm | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Circuit | Double pole single throw | |
| Mounting Type | Straight | |
| Voltage Rating (DC) | 250V | |
| With Lamp | No | |
| Width | 25mm | |
| Actuator Identifier | - O |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1353ALGNF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C1353ALGNF datasheets or manufacturer documentation.
Datasheet: C1353ALGNF Datasheet (PDF)
The C1353ALGNF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.