Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZRE0055FF1A
0ZRE0055FF1A
Extended
* Images are for reference only
0ZRE0055FF1A
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZRE0055FF1A
JLCPCB Part #
C3762414
Package
Plugin
Description
-40℃~+85℃ 1.25A 1.45Ω 14mm 240V 26s 3.4W 450mΩ 550mA 7A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackagePlugin
Power Dissipation3.4W
Operating Temperature-40℃~+85℃
Voltage - Max240V
Time to Trip(Max)26s
Length14mm
Resistance - Initial (Ri) (Min)450mΩ
Trip Current1.25A
Hold Current550mA
Current - Max7A
Resistance - Post Trip (R1) (Max)1.45Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZRE0055FF1A
0ZRE0055FF1A

* Images are for reference only

0ZRE0055FF1A

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZRE0055FF1A
JLCPCB Part #
C3762414
Package
Plugin
Description
-40℃~+85℃ 1.25A 1.45Ω 14mm 240V 26s 3.4W 450mΩ 550mA 7A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZRE0055FF1A

* Images are for reference only

0ZRE0055FF1A
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZRE0055FF1A
JLCPCB Part #
C3762414
Package
Plugin
Description
-40℃~+85℃ 1.25A 1.45Ω 14mm 240V 26s 3.4W 450mΩ 550mA 7A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZRE0055FF1A Specifications

0ZRE0055FF1A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackagePlugin
Power Dissipation3.4W
Operating Temperature-40℃~+85℃
Voltage - Max240V
Time to Trip(Max)26s
Length14mm
Resistance - Initial (Ri) (Min)450mΩ
Trip Current1.25A
Hold Current550mA
Current - Max7A
Resistance - Post Trip (R1) (Max)1.45Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZRE0055FF1A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZRE0055FF1A Documents

0ZRE0055FF1A datasheets or manufacturer documentation.

Datasheet: 0ZRE0055FF1A Datasheet (PDF)

0ZRE0055FF1A Schematic Symbol & PCB Footprint

The 0ZRE0055FF1A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.