Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPRV120V040
MPRV120V040
Extended
* Images are for reference only
MPRV120V040
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPRV120V040
JLCPCB Part #
C3762356
Package
Plugin
Description
-40℃~+85℃ 1.29Ω 1.44W 120V 3A 400mA 550mΩ 6.5s 800mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1.44W
Voltage - Max120V
Operating Temperature-40℃~+85℃
Time to Trip(Max)6.5s
Resistance - Initial (Ri) (Min)550mΩ
Trip Current800mA
Hold Current400mA
Current - Max3A
Resistance - Post Trip (R1) (Max)1.29Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPRV120V040
MPRV120V040

* Images are for reference only

MPRV120V040

Extended
Manufacturer

Meritek

MFR.Part #
MPRV120V040
JLCPCB Part #
C3762356
Package
Plugin
Description
-40℃~+85℃ 1.29Ω 1.44W 120V 3A 400mA 550mΩ 6.5s 800mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRV120V040

* Images are for reference only

MPRV120V040
Extended
Manufacturer

Meritek

MFR.Part #
MPRV120V040
JLCPCB Part #
C3762356
Package
Plugin
Description
-40℃~+85℃ 1.29Ω 1.44W 120V 3A 400mA 550mΩ 6.5s 800mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRV120V040 Specifications

MPRV120V040 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1.44W
Voltage - Max120V
Operating Temperature-40℃~+85℃
Time to Trip(Max)6.5s
Resistance - Initial (Ri) (Min)550mΩ
Trip Current800mA
Hold Current400mA
Current - Max3A
Resistance - Post Trip (R1) (Max)1.29Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPRV120V040. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPRV120V040 Documents

MPRV120V040 datasheets or manufacturer documentation.

Datasheet: MPRV120V040 Datasheet (PDF)

MPRV120V040 Schematic Symbol & PCB Footprint

The MPRV120V040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.