
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 560mW | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 3.8s | |
| Length | 7.6mm | |
| Resistance - Initial (Ri) (Min) | 550mΩ | |
| Trip Current | 800mA | |
| Pitch | 5.8mm | |
| Hold Current | 400mA | |
| Height | 13.5mm | |
| Current - Max | 40A | |
| Width | 3mm | |
| Resistance - Post Trip (R1) (Max) | 1.29Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RXEF040S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 560mW | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+125℃ | |
| Time to Trip(Max) | 3.8s | |
| Length | 7.6mm | |
| Resistance - Initial (Ri) (Min) | 550mΩ | |
| Trip Current | 800mA | |
| Pitch | 5.8mm | |
| Hold Current | 400mA | |
| Height | 13.5mm | |
| Current - Max | 40A | |
| Width | 3mm | |
| Resistance - Post Trip (R1) (Max) | 1.29Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RXEF040S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RXEF040S datasheets or manufacturer documentation.
Datasheet: RXEF040S Datasheet (PDF)
The RXEF040S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.