Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-RHT800-0-14
MF-RHT800-0-14
Extended
* Images are for reference only
MF-RHT800-0-14
Attributes
Value
Manufacturer
BOURNS
MFR.Part #
MF-RHT800-0-14
JLCPCB Part #
C3762308
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16.5mm 16V 20mΩ 4.2W 40s 8A 8mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackagePlugin
Power Dissipation4.2W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)40s
Length16.5mm
Resistance - Initial (Ri) (Min)8mΩ
Trip Current15A
Hold Current8A
Current - Max100A
Resistance - Post Trip (R1) (Max)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MF-RHT800-0-14
MF-RHT800-0-14

* Images are for reference only

MF-RHT800-0-14

Extended
Manufacturer

BOURNS

MFR.Part #
MF-RHT800-0-14
JLCPCB Part #
C3762308
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16.5mm 16V 20mΩ 4.2W 40s 8A 8mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-RHT800-0-14

* Images are for reference only

MF-RHT800-0-14
Extended
Manufacturer

BOURNS

MFR.Part #
MF-RHT800-0-14
JLCPCB Part #
C3762308
Package
Plugin
Description
-40℃~+125℃ 100A 15A 16.5mm 16V 20mΩ 4.2W 40s 8A 8mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MF-RHT800-0-14 Specifications

MF-RHT800-0-14 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBOURNS
PackagePlugin
Power Dissipation4.2W
Operating Temperature-40℃~+125℃
Voltage - Max16V
Time to Trip(Max)40s
Length16.5mm
Resistance - Initial (Ri) (Min)8mΩ
Trip Current15A
Hold Current8A
Current - Max100A
Resistance - Post Trip (R1) (Max)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-RHT800-0-14. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MF-RHT800-0-14 Documents

MF-RHT800-0-14 datasheets or manufacturer documentation.

Datasheet: MF-RHT800-0-14 Datasheet (PDF)

MF-RHT800-0-14 Schematic Symbol & PCB Footprint

The MF-RHT800-0-14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.