
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 7A |

* Images are for reference only
SG304
Extended- Manufacturer
- MFR.Part #
- SG304
- JLCPCB Part #
- C3762217
- Package
- -
- Description
- 2.5Ω 7A - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SG304
- JLCPCB Part #
- C3762217
- Package
- -
- Description
- 2.5Ω 7A - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG304 Specifications
SG304 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 7A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG304. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG304 Documents
SG304 datasheets or manufacturer documentation.
Datasheet: SG304 Datasheet (PDF)
SG304 Schematic Symbol & PCB Footprint
The SG304 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.