Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTH600V400
MPTH600V400
Extended
* Images are for reference only
MPTH600V400
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTH600V400
JLCPCB Part #
C3761987
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 1A 1W 3A 400mA 4s 60V 950mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)4s
Resistance - Initial (Ri) (Min)950mΩ
Trip Current1A
Hold Current400mA
Current - Max3A
Resistance - Post Trip (R1) (Max)1.9Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTH600V400
MPTH600V400

* Images are for reference only

MPTH600V400

Extended
Manufacturer

Meritek

MFR.Part #
MPTH600V400
JLCPCB Part #
C3761987
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 1A 1W 3A 400mA 4s 60V 950mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTH600V400

* Images are for reference only

MPTH600V400
Extended
Manufacturer

Meritek

MFR.Part #
MPTH600V400
JLCPCB Part #
C3761987
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 1A 1W 3A 400mA 4s 60V 950mΩ 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTH600V400 Specifications

MPTH600V400 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)4s
Resistance - Initial (Ri) (Min)950mΩ
Trip Current1A
Hold Current400mA
Current - Max3A
Resistance - Post Trip (R1) (Max)1.9Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTH600V400. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTH600V400 Documents

MPTH600V400 datasheets or manufacturer documentation.

Datasheet: MPTH600V400 Datasheet (PDF)

MPTH600V400 Schematic Symbol & PCB Footprint

The MPTH600V400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.