Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59890C0120A070
B59890C0120A070
Extended
* Images are for reference only
B59890C0120A070
Attributes
Value
Manufacturer
TDK
MFR.Part #
B59890C0120A070
JLCPCB Part #
C3761982
Package
Plugin
Description
-40℃~+125℃ 150Ω 200mA 25mm 30mA 30Ω 4mm 60mA 7.5mm 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+125℃
Length25mm
Resistance - Initial (Ri) (Min)30Ω
Trip Current60mA
Hold Current30mA
Height7.5mm
Current - Max200mA
Width4mm
Resistance - Post Trip (R1) (Max)150Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59890C0120A070
B59890C0120A070

* Images are for reference only

B59890C0120A070

Extended
Manufacturer

TDK

MFR.Part #
B59890C0120A070
JLCPCB Part #
C3761982
Package
Plugin
Description
-40℃~+125℃ 150Ω 200mA 25mm 30mA 30Ω 4mm 60mA 7.5mm 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59890C0120A070

* Images are for reference only

B59890C0120A070
Extended
Manufacturer

TDK

MFR.Part #
B59890C0120A070
JLCPCB Part #
C3761982
Package
Plugin
Description
-40℃~+125℃ 150Ω 200mA 25mm 30mA 30Ω 4mm 60mA 7.5mm 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59890C0120A070 Specifications

B59890C0120A070 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+125℃
Length25mm
Resistance - Initial (Ri) (Min)30Ω
Trip Current60mA
Hold Current30mA
Height7.5mm
Current - Max200mA
Width4mm
Resistance - Post Trip (R1) (Max)150Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59890C0120A070. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B59890C0120A070 Documents

B59890C0120A070 datasheets or manufacturer documentation.

Datasheet: B59890C0120A070 Datasheet (PDF)

B59890C0120A070 Schematic Symbol & PCB Footprint

The B59890C0120A070 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.