Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RGEF900
RGEF900 - 1
RGEF900 - 2
RGEF900 - 3
Extended1/3
* Images are for reference only
RGEF900
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RGEF900
JLCPCB Part #
C3761899
Package
Plugin
Description
13.5mΩ 14mm 15.3A 16V 4.7mΩ 5.5W 9A 9A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation5.5W
Voltage - Max16V
Length14mm
Resistance - Initial (Ri) (Min)4.7mΩ
Trip Current15.3A
Hold Current9A
Current - Max9A
Resistance - Post Trip (R1) (Max)13.5mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RGEF900
RGEF900

* Images are for reference only

RGEF900

Extended
Manufacturer

Littelfuse

MFR.Part #
RGEF900
JLCPCB Part #
C3761899
Package
Plugin
Description
13.5mΩ 14mm 15.3A 16V 4.7mΩ 5.5W 9A 9A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RGEF900

* Images are for reference only

RGEF900
Extended
Manufacturer

Littelfuse

MFR.Part #
RGEF900
JLCPCB Part #
C3761899
Package
Plugin
Description
13.5mΩ 14mm 15.3A 16V 4.7mΩ 5.5W 9A 9A Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RGEF900 Specifications

RGEF900 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation5.5W
Voltage - Max16V
Length14mm
Resistance - Initial (Ri) (Min)4.7mΩ
Trip Current15.3A
Hold Current9A
Current - Max9A
Resistance - Post Trip (R1) (Max)13.5mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGEF900. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RGEF900 Documents

RGEF900 datasheets or manufacturer documentation.

Datasheet: RGEF900 Datasheet (PDF)

RGEF900 Schematic Symbol & PCB Footprint

The RGEF900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.