
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Power Dissipation | 1.4W | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance - Initial (Ri) (Min) | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |

* Images are for reference only
MF-RHT200-0-17
Extended- Manufacturer
- MFR.Part #
- MF-RHT200-0-17
- JLCPCB Part #
- C3761895
- Package
- Plugin
- Description
- -40℃~+125℃ 1.4W 110mΩ 45mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MF-RHT200-0-17
- JLCPCB Part #
- C3761895
- Package
- Plugin
- Description
- -40℃~+125℃ 1.4W 110mΩ 45mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF-RHT200-0-17 Specifications
MF-RHT200-0-17 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Power Dissipation | 1.4W | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance - Initial (Ri) (Min) | 45mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF-RHT200-0-17. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF-RHT200-0-17 Documents
MF-RHT200-0-17 datasheets or manufacturer documentation.
Datasheet: MF-RHT200-0-17 Datasheet (PDF)
MF-RHT200-0-17 Schematic Symbol & PCB Footprint
The MF-RHT200-0-17 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.