Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCJ0012FF2E
0ZCJ0012FF2E - 1
0ZCJ0012FF2E - 2
0ZCJ0012FF2E - 3
Extended1/3
* Images are for reference only
0ZCJ0012FF2E
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCJ0012FF2E
JLCPCB Part #
C3761769
Package
1206
Description
-40℃~+85℃ 1.4Ω 10A 120mA 1s 390mA 48V 500mW 6.5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1206
Power Dissipation500mW
Operating Temperature-40℃~+85℃
Voltage - Max48V
Time to Trip(Max)1s
Trip Current390mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current120mA
Current - Max10A
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCJ0012FF2E
0ZCJ0012FF2E

* Images are for reference only

0ZCJ0012FF2E

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCJ0012FF2E
JLCPCB Part #
C3761769
Package
1206
Description
-40℃~+85℃ 1.4Ω 10A 120mA 1s 390mA 48V 500mW 6.5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCJ0012FF2E

* Images are for reference only

0ZCJ0012FF2E
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCJ0012FF2E
JLCPCB Part #
C3761769
Package
1206
Description
-40℃~+85℃ 1.4Ω 10A 120mA 1s 390mA 48V 500mW 6.5Ω 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCJ0012FF2E Specifications

0ZCJ0012FF2E technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1206
Power Dissipation500mW
Operating Temperature-40℃~+85℃
Voltage - Max48V
Time to Trip(Max)1s
Trip Current390mA
Resistance - Initial (Ri) (Min)1.4Ω
Hold Current120mA
Current - Max10A
Resistance - Post Trip (R1) (Max)6.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCJ0012FF2E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCJ0012FF2E Documents

0ZCJ0012FF2E datasheets or manufacturer documentation.

Datasheet: 0ZCJ0012FF2E Datasheet (PDF)

0ZCJ0012FF2E Schematic Symbol & PCB Footprint

The 0ZCJ0012FF2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.