
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Cantherm | |
| Package | - | |
| Operating Temperature | -55℃~+200℃ | |
| Power Dissipation | 7W | |
| Resistance - Initial (Ri) (Min) | 2Ω | |
| Pitch | 10mm | |
| Height | 8mm | |
| Current - Max | 18A | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MF73T-1 2/18 L3-4.1MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Cantherm | |
| Package | - | |
| Operating Temperature | -55℃~+200℃ | |
| Power Dissipation | 7W | |
| Resistance - Initial (Ri) (Min) | 2Ω | |
| Pitch | 10mm | |
| Height | 8mm | |
| Current - Max | 18A | |
| Resistance - Post Trip (R1) (Max) | 26mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MF73T-1 2/18 L3-4.1MM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MF73T-1 2/18 L3-4.1MM datasheets or manufacturer documentation.
Datasheet: MF73T-1 2/18 L3-4.1MM Datasheet (PDF)
The MF73T-1 2/18 L3-4.1MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.