Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR90V300
MPTR90V300
Extended
* Images are for reference only
MPTR90V300
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTR90V300
JLCPCB Part #
C3761742
Package
Plugin
Description
-40℃~+85℃ 10.2mm 100mΩ 19.8s 2.8W 24.9mm 3A 40A 40mΩ 6A 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Voltage - Max90V
Operating Temperature-40℃~+85℃
Power Dissipation2.8W
Time to Trip(Max)19.8s
Length24.9mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current6A
Pitch10.2mm
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTR90V300
MPTR90V300

* Images are for reference only

MPTR90V300

Extended
Manufacturer

Meritek

MFR.Part #
MPTR90V300
JLCPCB Part #
C3761742
Package
Plugin
Description
-40℃~+85℃ 10.2mm 100mΩ 19.8s 2.8W 24.9mm 3A 40A 40mΩ 6A 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR90V300

* Images are for reference only

MPTR90V300
Extended
Manufacturer

Meritek

MFR.Part #
MPTR90V300
JLCPCB Part #
C3761742
Package
Plugin
Description
-40℃~+85℃ 10.2mm 100mΩ 19.8s 2.8W 24.9mm 3A 40A 40mΩ 6A 90V 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTR90V300 Specifications

MPTR90V300 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Voltage - Max90V
Operating Temperature-40℃~+85℃
Power Dissipation2.8W
Time to Trip(Max)19.8s
Length24.9mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current6A
Pitch10.2mm
Hold Current3A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTR90V300. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTR90V300 Documents

MPTR90V300 datasheets or manufacturer documentation.

Datasheet: MPTR90V300 Datasheet (PDF)

MPTR90V300 Schematic Symbol & PCB Footprint

The MPTR90V300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.