Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTH600V150M
MPTH600V150M
Extended
* Images are for reference only
MPTH600V150M
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTH600V150M
JLCPCB Part #
C3761604
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 1W 250V 300mA 3A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max250V
Time to Trip(Max)4s
Trip Current300mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current150mA
Current - Max3A
Resistance - Post Trip (R1) (Max)17Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTH600V150M
MPTH600V150M

* Images are for reference only

MPTH600V150M

Extended
Manufacturer

Meritek

MFR.Part #
MPTH600V150M
JLCPCB Part #
C3761604
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 1W 250V 300mA 3A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTH600V150M

* Images are for reference only

MPTH600V150M
Extended
Manufacturer

Meritek

MFR.Part #
MPTH600V150M
JLCPCB Part #
C3761604
Package
Plugin
Description
-40℃~+85℃ 150mA 17Ω 1W 250V 300mA 3A 4s 6Ω 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTH600V150M Specifications

MPTH600V150M technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation1W
Operating Temperature-40℃~+85℃
Voltage - Max250V
Time to Trip(Max)4s
Trip Current300mA
Resistance - Initial (Ri) (Min)6Ω
Hold Current150mA
Current - Max3A
Resistance - Post Trip (R1) (Max)17Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTH600V150M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTH600V150M Documents

MPTH600V150M datasheets or manufacturer documentation.

Datasheet: MPTH600V150M Datasheet (PDF)

MPTH600V150M Schematic Symbol & PCB Footprint

The MPTH600V150M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.