Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPRV240V040
MPRV240V040
Extended
* Images are for reference only
MPRV240V040
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPRV240V040
JLCPCB Part #
C3761595
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 240V 24s 2W 400mA 5.5A 600mΩ 900mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation2W
Operating Temperature-40℃~+85℃
Voltage - Max240V
Time to Trip(Max)24s
Trip Current900mA
Resistance - Initial (Ri) (Min)600mΩ
Hold Current400mA
Current - Max5.5A
Resistance - Post Trip (R1) (Max)1.9Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPRV240V040
MPRV240V040

* Images are for reference only

MPRV240V040

Extended
Manufacturer

Meritek

MFR.Part #
MPRV240V040
JLCPCB Part #
C3761595
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 240V 24s 2W 400mA 5.5A 600mΩ 900mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRV240V040

* Images are for reference only

MPRV240V040
Extended
Manufacturer

Meritek

MFR.Part #
MPRV240V040
JLCPCB Part #
C3761595
Package
Plugin
Description
-40℃~+85℃ 1.9Ω 240V 24s 2W 400mA 5.5A 600mΩ 900mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPRV240V040 Specifications

MPRV240V040 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackagePlugin
Power Dissipation2W
Operating Temperature-40℃~+85℃
Voltage - Max240V
Time to Trip(Max)24s
Trip Current900mA
Resistance - Initial (Ri) (Min)600mΩ
Hold Current400mA
Current - Max5.5A
Resistance - Post Trip (R1) (Max)1.9Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPRV240V040. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPRV240V040 Documents

MPRV240V040 datasheets or manufacturer documentation.

Datasheet: MPRV240V040 Datasheet (PDF)

MPRV240V040 Schematic Symbol & PCB Footprint

The MPRV240V040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.