Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS1210L050
MPTS1210L050
Extended
* Images are for reference only
MPTS1210L050
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTS1210L050
JLCPCB Part #
C3761574
Package
1210
Description
-40℃~+85℃ 0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)100ms
Length3.43mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS1210L050
MPTS1210L050

* Images are for reference only

MPTS1210L050

Extended
Manufacturer

Meritek

MFR.Part #
MPTS1210L050
JLCPCB Part #
C3761574
Package
1210
Description
-40℃~+85℃ 0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS1210L050

* Images are for reference only

MPTS1210L050
Extended
Manufacturer

Meritek

MFR.Part #
MPTS1210L050
JLCPCB Part #
C3761574
Package
1210
Description
-40℃~+85℃ 0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS1210L050 Specifications

MPTS1210L050 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)100ms
Length3.43mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTS1210L050. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTS1210L050 Documents

MPTS1210L050 datasheets or manufacturer documentation.

Datasheet: MPTS1210L050 Datasheet (PDF)

MPTS1210L050 Schematic Symbol & PCB Footprint

The MPTS1210L050 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.