Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS2016L150
MPTS2016L150
Extended
* Images are for reference only
MPTS2016L150
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTS2016L150
JLCPCB Part #
C3761554
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.4W 1.5A 100A 15V 180mΩ 3A 70mΩ 800ms SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackageSMD,5.1x4.1mm
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)800ms
Resistance - Initial (Ri) (Min)70mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)180mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS2016L150
MPTS2016L150

* Images are for reference only

MPTS2016L150

Extended
Manufacturer

Meritek

MFR.Part #
MPTS2016L150
JLCPCB Part #
C3761554
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.4W 1.5A 100A 15V 180mΩ 3A 70mΩ 800ms SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS2016L150

* Images are for reference only

MPTS2016L150
Extended
Manufacturer

Meritek

MFR.Part #
MPTS2016L150
JLCPCB Part #
C3761554
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.4W 1.5A 100A 15V 180mΩ 3A 70mΩ 800ms SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS2016L150 Specifications

MPTS2016L150 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackageSMD,5.1x4.1mm
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)800ms
Resistance - Initial (Ri) (Min)70mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)180mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTS2016L150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTS2016L150 Documents

MPTS2016L150 datasheets or manufacturer documentation.

Datasheet: MPTS2016L150 Datasheet (PDF)

MPTS2016L150 Schematic Symbol & PCB Footprint

The MPTS2016L150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.