Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08058V400
PTSLR08058V400
Extended
* Images are for reference only
PTSLR08058V400
Attributes
Value
Manufacturer
EATON
MFR.Part #
PTSLR08058V400
JLCPCB Part #
C3761506
Package
0805
Description
-40℃~+85℃ 1.2W 1.4mm 1.6mm 14mΩ 1min 2.5mm 2mΩ 4A 50A 8A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)1min
Length2.5mm
Trip Current8A
Resistance - Initial (Ri) (Min)2mΩ
Hold Current4A
Height1.4mm
Current - Max50A
Width1.6mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. PTSLR08058V400
PTSLR08058V400

* Images are for reference only

PTSLR08058V400

Extended
Manufacturer

EATON

MFR.Part #
PTSLR08058V400
JLCPCB Part #
C3761506
Package
0805
Description
-40℃~+85℃ 1.2W 1.4mm 1.6mm 14mΩ 1min 2.5mm 2mΩ 4A 50A 8A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08058V400

* Images are for reference only

PTSLR08058V400
Extended
Manufacturer

EATON

MFR.Part #
PTSLR08058V400
JLCPCB Part #
C3761506
Package
0805
Description
-40℃~+85℃ 1.2W 1.4mm 1.6mm 14mΩ 1min 2.5mm 2mΩ 4A 50A 8A 8V 0805 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTSLR08058V400 Specifications

PTSLR08058V400 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerEATON
Package0805
Voltage - Max8V
Operating Temperature-40℃~+85℃
Power Dissipation1.2W
Time to Trip(Max)1min
Length2.5mm
Trip Current8A
Resistance - Initial (Ri) (Min)2mΩ
Hold Current4A
Height1.4mm
Current - Max50A
Width1.6mm
Resistance - Post Trip (R1) (Max)14mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTSLR08058V400. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTSLR08058V400 Documents

PTSLR08058V400 datasheets or manufacturer documentation.

Datasheet: PTSLR08058V400 Datasheet (PDF)

PTSLR08058V400 Schematic Symbol & PCB Footprint

The PTSLR08058V400 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.