Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCG0150FF2C
0ZCG0150FF2C - 1
0ZCG0150FF2C - 2
0ZCG0150FF2C - 3
Extended1/3
* Images are for reference only
0ZCG0150FF2C
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCG0150FF2C
JLCPCB Part #
C3761477
Package
1812
Description
-40℃~+85℃ 1.5A 100A 110mΩ 3A 40mΩ 500ms 800mW 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1812
Power Dissipation800mW
Voltage - Max8V
Operating Temperature-40℃~+85℃
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCG0150FF2C
0ZCG0150FF2C

* Images are for reference only

0ZCG0150FF2C

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCG0150FF2C
JLCPCB Part #
C3761477
Package
1812
Description
-40℃~+85℃ 1.5A 100A 110mΩ 3A 40mΩ 500ms 800mW 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCG0150FF2C

* Images are for reference only

0ZCG0150FF2C
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCG0150FF2C
JLCPCB Part #
C3761477
Package
1812
Description
-40℃~+85℃ 1.5A 100A 110mΩ 3A 40mΩ 500ms 800mW 8V 1812 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCG0150FF2C Specifications

0ZCG0150FF2C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1812
Power Dissipation800mW
Voltage - Max8V
Operating Temperature-40℃~+85℃
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)40mΩ
Trip Current3A
Hold Current1.5A
Current - Max100A
Resistance - Post Trip (R1) (Max)110mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCG0150FF2C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCG0150FF2C Documents

0ZCG0150FF2C datasheets or manufacturer documentation.

Datasheet: 0ZCG0150FF2C Datasheet (PDF)

0ZCG0150FF2C Schematic Symbol & PCB Footprint

The 0ZCG0150FF2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.