
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -50℃~+175℃ | |
| Resistance - Initial (Ri) (Min) | 1.3Ω | |
| Height | 5.33mm | |
| Current - Max | 1.3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL-21 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin | |
| Operating Temperature | -50℃~+175℃ | |
| Resistance - Initial (Ri) (Min) | 1.3Ω | |
| Height | 5.33mm | |
| Current - Max | 1.3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-21. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CL-21 datasheets or manufacturer documentation.
Datasheet: CL-21 Datasheet (PDF)
The CL-21 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.