Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS2016L050R
MPTS2016L050R
Extended
* Images are for reference only
MPTS2016L050R
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTS2016L050R
JLCPCB Part #
C3761443
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.1A 1.4W 1.7mm 100A 1Ω 4.43mm 450mΩ 5.44mm 550mA 5s 60V SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackageSMD,5.1x4.1mm
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)5s
Length5.44mm
Resistance - Initial (Ri) (Min)450mΩ
Trip Current1.1A
Hold Current550mA
Height1.7mm
Current - Max100A
Width4.43mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS2016L050R
MPTS2016L050R

* Images are for reference only

MPTS2016L050R

Extended
Manufacturer

Meritek

MFR.Part #
MPTS2016L050R
JLCPCB Part #
C3761443
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.1A 1.4W 1.7mm 100A 1Ω 4.43mm 450mΩ 5.44mm 550mA 5s 60V SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS2016L050R

* Images are for reference only

MPTS2016L050R
Extended
Manufacturer

Meritek

MFR.Part #
MPTS2016L050R
JLCPCB Part #
C3761443
Package
SMD,5.1x4.1mm
Description
-40℃~+85℃ 1.1A 1.4W 1.7mm 100A 1Ω 4.43mm 450mΩ 5.44mm 550mA 5s 60V SMD,5.1x4.1mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS2016L050R Specifications

MPTS2016L050R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
PackageSMD,5.1x4.1mm
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)5s
Length5.44mm
Resistance - Initial (Ri) (Min)450mΩ
Trip Current1.1A
Hold Current550mA
Height1.7mm
Current - Max100A
Width4.43mm
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTS2016L050R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTS2016L050R Documents

MPTS2016L050R datasheets or manufacturer documentation.

Datasheet: MPTS2016L050R Datasheet (PDF)

MPTS2016L050R Schematic Symbol & PCB Footprint

The MPTS2016L050R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.