


- Manufacturer
- MFR.Part #
- CL-11
- JLCPCB Part #
- C3761430
- Package
- Plugin,P=8mm
- Description
- -50℃~+175℃ 8mm 插件,P=8mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=8mm | |
| Operating Temperature | -50℃~+175℃ | |
| Steady State Current (Max) | 12A | |
| Resistance @ 25℃ | 700mΩ | |
| Thermal Time Constant | 1.67min | |
| Pitch | 8mm | |
| Dissipation Factor | 25mW/℃ |

* Images are for reference only
CL-11
Extended- Manufacturer
- MFR.Part #
- CL-11
- JLCPCB Part #
- C3761430
- Package
- Plugin,P=8mm
- Description
- -50℃~+175℃ 8mm 插件,P=8mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CL-11
- JLCPCB Part #
- C3761430
- Package
- Plugin,P=8mm
- Description
- -50℃~+175℃ 8mm 插件,P=8mm NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CL-11 Specifications
CL-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Amphenol ICC | |
| Package | Plugin,P=8mm | |
| Operating Temperature | -50℃~+175℃ | |
| Steady State Current (Max) | 12A | |
| Resistance @ 25℃ | 700mΩ | |
| Thermal Time Constant | 1.67min | |
| Pitch | 8mm | |
| Dissipation Factor | 25mW/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CL-11. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CL-11 Documents
CL-11 datasheets or manufacturer documentation.
Datasheet: CL-11 Datasheet (PDF)
CL-11 Schematic Symbol & PCB Footprint
The CL-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.