Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RGEF1200
RGEF1200 - 1
RGEF1200 - 2
RGEF1200 - 3
Extended1/3
* Images are for reference only
RGEF1200
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
RGEF1200
JLCPCB Part #
C3761343
Package
Plugin
Description
100A 12A 16V 17.5mm 20.4A 28mm 3.3mΩ 3.5mm 4.2W 7.5s 8.6mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation4.2W
Voltage - Max16V
Time to Trip(Max)7.5s
Length17.5mm
Resistance - Initial (Ri) (Min)3.3mΩ
Trip Current20.4A
Hold Current12A
Height28mm
Current - Max100A
Width3.5mm
Resistance - Post Trip (R1) (Max)8.6mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RGEF1200
RGEF1200

* Images are for reference only

RGEF1200

Extended
Manufacturer

Littelfuse

MFR.Part #
RGEF1200
JLCPCB Part #
C3761343
Package
Plugin
Description
100A 12A 16V 17.5mm 20.4A 28mm 3.3mΩ 3.5mm 4.2W 7.5s 8.6mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RGEF1200

* Images are for reference only

RGEF1200
Extended
Manufacturer

Littelfuse

MFR.Part #
RGEF1200
JLCPCB Part #
C3761343
Package
Plugin
Description
100A 12A 16V 17.5mm 20.4A 28mm 3.3mΩ 3.5mm 4.2W 7.5s 8.6mΩ Plugin Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RGEF1200 Specifications

RGEF1200 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
PackagePlugin
Power Dissipation4.2W
Voltage - Max16V
Time to Trip(Max)7.5s
Length17.5mm
Resistance - Initial (Ri) (Min)3.3mΩ
Trip Current20.4A
Hold Current12A
Height28mm
Current - Max100A
Width3.5mm
Resistance - Post Trip (R1) (Max)8.6mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGEF1200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RGEF1200 Documents

RGEF1200 datasheets or manufacturer documentation.

Datasheet: RGEF1200 Datasheet (PDF)

RGEF1200 Schematic Symbol & PCB Footprint

The RGEF1200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.