Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59955C0120A051
B59955C0120A051
Extended
* Images are for reference only
B59955C0120A051
Attributes
Value
Manufacturer
TDK
MFR.Part #
B59955C0120A051
JLCPCB Part #
C3761340
Package
Plugin
Description
-40℃~+125℃ 1.7A 25mm 30V 5.5A 500mΩ 800mΩ 850mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+125℃
Voltage - Max30V
Length25mm
Trip Current1.7A
Resistance - Initial (Ri) (Min)500mΩ
Hold Current850mA
Current - Max5.5A
Resistance - Post Trip (R1) (Max)800mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. B59955C0120A051
B59955C0120A051

* Images are for reference only

B59955C0120A051

Extended
Manufacturer

TDK

MFR.Part #
B59955C0120A051
JLCPCB Part #
C3761340
Package
Plugin
Description
-40℃~+125℃ 1.7A 25mm 30V 5.5A 500mΩ 800mΩ 850mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59955C0120A051

* Images are for reference only

B59955C0120A051
Extended
Manufacturer

TDK

MFR.Part #
B59955C0120A051
JLCPCB Part #
C3761340
Package
Plugin
Description
-40℃~+125℃ 1.7A 25mm 30V 5.5A 500mΩ 800mΩ 850mA 插件 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B59955C0120A051 Specifications

B59955C0120A051 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerTDK
PackagePlugin
Operating Temperature-40℃~+125℃
Voltage - Max30V
Length25mm
Trip Current1.7A
Resistance - Initial (Ri) (Min)500mΩ
Hold Current850mA
Current - Max5.5A
Resistance - Post Trip (R1) (Max)800mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B59955C0120A051. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B59955C0120A051 Documents

B59955C0120A051 datasheets or manufacturer documentation.

Datasheet: B59955C0120A051 Datasheet (PDF)

B59955C0120A051 Schematic Symbol & PCB Footprint

The B59955C0120A051 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.