
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Voltage - Max | 265V | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 9A |

* Images are for reference only
SG305
Extended- Manufacturer
- MFR.Part #
- SG305
- JLCPCB Part #
- C3761306
- Package
- -
- Description
- 2.5Ω 265V 9A - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SG305
- JLCPCB Part #
- C3761306
- Package
- -
- Description
- 2.5Ω 265V 9A - NTC Thermistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG305 Specifications
SG305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Ametherm | |
| Package | - | |
| Voltage - Max | 265V | |
| Resistance - Initial (Ri) (Min) | 2.5Ω | |
| Current - Max | 9A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG305. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG305 Documents
SG305 datasheets or manufacturer documentation.
Datasheet: SG305 Datasheet (PDF)
SG305 Schematic Symbol & PCB Footprint
The SG305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.