
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Initial (Ri) (Min) | 1.25Ω | |
| Trip Current | 500mA | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Resistance - Post Trip (R1) (Max) | 3Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
72R025XU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Voltage - Max | 72V | |
| Operating Temperature | -40℃~+85℃ | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Initial (Ri) (Min) | 1.25Ω | |
| Trip Current | 500mA | |
| Hold Current | 250mA | |
| Current - Max | 40A | |
| Resistance - Post Trip (R1) (Max) | 3Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 72R025XU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 72R025XU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.