Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SL15 47003
SL15 47003 - 1
SL15 47003 - 2
SL15 47003 - 3
Extended1/3
* Images are for reference only
SL15 47003
Attributes
Value
Manufacturer
Ametherm
MFR.Part #
SL15 47003
JLCPCB Part #
C3761269
Package
Plugin,P=7.8mm
Description
3.45mm 38mm 3A 47Ω 5mm 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmetherm
PackagePlugin,P=7.8mm
Length38mm
Resistance - Initial (Ri) (Min)47Ω
Pitch7.8mm
Height3.45mm
Current - Max3A
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SL15 47003
SL15 47003

* Images are for reference only

SL15 47003

Extended
Manufacturer

Ametherm

MFR.Part #
SL15 47003
JLCPCB Part #
C3761269
Package
Plugin,P=7.8mm
Description
3.45mm 38mm 3A 47Ω 5mm 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL15 47003

* Images are for reference only

SL15 47003
Extended
Manufacturer

Ametherm

MFR.Part #
SL15 47003
JLCPCB Part #
C3761269
Package
Plugin,P=7.8mm
Description
3.45mm 38mm 3A 47Ω 5mm 7.8mm 插件,P=7.8mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL15 47003 Specifications

SL15 47003 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerAmetherm
PackagePlugin,P=7.8mm
Length38mm
Resistance - Initial (Ri) (Min)47Ω
Pitch7.8mm
Height3.45mm
Current - Max3A
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL15 47003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL15 47003 Documents

SL15 47003 datasheets or manufacturer documentation.

Datasheet: SL15 47003 Datasheet (PDF)

SL15 47003 Schematic Symbol & PCB Footprint

The SL15 47003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.