Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCF0075FF2C
0ZCF0075FF2C
Extended
* Images are for reference only
0ZCF0075FF2C
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCF0075FF2C
JLCPCB Part #
C3761222
Package
SMD,5.1x7.4mm
Description
-40℃~+85℃ 1.5A 1.5W 100A 180mΩ 1Ω 300ms 33V 750mA SMD,5.1x7.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackageSMD,5.1x7.4mm
Power Dissipation1.5W
Operating Temperature-40℃~+85℃
Voltage - Max33V
Time to Trip(Max)300ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)180mΩ
Hold Current750mA
Current - Max100A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCF0075FF2C
0ZCF0075FF2C

* Images are for reference only

0ZCF0075FF2C

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCF0075FF2C
JLCPCB Part #
C3761222
Package
SMD,5.1x7.4mm
Description
-40℃~+85℃ 1.5A 1.5W 100A 180mΩ 1Ω 300ms 33V 750mA SMD,5.1x7.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCF0075FF2C

* Images are for reference only

0ZCF0075FF2C
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCF0075FF2C
JLCPCB Part #
C3761222
Package
SMD,5.1x7.4mm
Description
-40℃~+85℃ 1.5A 1.5W 100A 180mΩ 1Ω 300ms 33V 750mA SMD,5.1x7.4mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCF0075FF2C Specifications

0ZCF0075FF2C technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
PackageSMD,5.1x7.4mm
Power Dissipation1.5W
Operating Temperature-40℃~+85℃
Voltage - Max33V
Time to Trip(Max)300ms
Trip Current1.5A
Resistance - Initial (Ri) (Min)180mΩ
Hold Current750mA
Current - Max100A
Resistance - Post Trip (R1) (Max)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCF0075FF2C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCF0075FF2C Documents

0ZCF0075FF2C datasheets or manufacturer documentation.

Datasheet: 0ZCF0075FF2C Datasheet (PDF)

0ZCF0075FF2C Schematic Symbol & PCB Footprint

The 0ZCF0075FF2C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.