
- Manufacturer
- MFR.Part #
- PRG21BC2R2MM1RK
- JLCPCB Part #
- C3761097
- Package
- -
- Description
- 1.45mm 1.45mm 16A 2.2mm 220mA 27V 600mA - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage - Max | 27V | |
| Length | 2.2mm | |
| Resistance - Initial (Ri) (Min) | 2.2Ω | |
| Trip Current | 600mA | |
| Hold Current | 220mA | |
| Height | 1.45mm | |
| Current - Max | 16A | |
| Width | 1.45mm |

* Images are for reference only
PRG21BC2R2MM1RK
Extended- Manufacturer
- MFR.Part #
- PRG21BC2R2MM1RK
- JLCPCB Part #
- C3761097
- Package
- -
- Description
- 1.45mm 1.45mm 16A 2.2mm 220mA 27V 600mA - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PRG21BC2R2MM1RK
- JLCPCB Part #
- C3761097
- Package
- -
- Description
- 1.45mm 1.45mm 16A 2.2mm 220mA 27V 600mA - Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PRG21BC2R2MM1RK Specifications
PRG21BC2R2MM1RK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Voltage - Max | 27V | |
| Length | 2.2mm | |
| Resistance - Initial (Ri) (Min) | 2.2Ω | |
| Trip Current | 600mA | |
| Hold Current | 220mA | |
| Height | 1.45mm | |
| Current - Max | 16A | |
| Width | 1.45mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRG21BC2R2MM1RK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PRG21BC2R2MM1RK Documents
PRG21BC2R2MM1RK datasheets or manufacturer documentation.
Datasheet: PRG21BC2R2MM1RK Datasheet (PDF)
PRG21BC2R2MM1RK Schematic Symbol & PCB Footprint
The PRG21BC2R2MM1RK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.