Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCH0010FF2E
0ZCH0010FF2E
Extended
* Images are for reference only
0ZCH0010FF2E
Attributes
Value
Manufacturer
Bel Fuse
MFR.Part #
0ZCH0010FF2E
JLCPCB Part #
C3760898
Package
1210
Description
-40℃~+85℃ 1.5s 1.6Ω 100mA 10A 15Ω 250mA 600mW 60V 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1.5s
Resistance - Initial (Ri) (Min)1.6Ω
Trip Current250mA
Hold Current100mA
Current - Max10A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 0ZCH0010FF2E
0ZCH0010FF2E

* Images are for reference only

0ZCH0010FF2E

Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCH0010FF2E
JLCPCB Part #
C3760898
Package
1210
Description
-40℃~+85℃ 1.5s 1.6Ω 100mA 10A 15Ω 250mA 600mW 60V 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCH0010FF2E

* Images are for reference only

0ZCH0010FF2E
Extended
Manufacturer

Bel Fuse

MFR.Part #
0ZCH0010FF2E
JLCPCB Part #
C3760898
Package
1210
Description
-40℃~+85℃ 1.5s 1.6Ω 100mA 10A 15Ω 250mA 600mW 60V 1210 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0ZCH0010FF2E Specifications

0ZCH0010FF2E technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBel Fuse
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max60V
Time to Trip(Max)1.5s
Resistance - Initial (Ri) (Min)1.6Ω
Trip Current250mA
Hold Current100mA
Current - Max10A
Resistance - Post Trip (R1) (Max)15Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0ZCH0010FF2E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0ZCH0010FF2E Documents

0ZCH0010FF2E datasheets or manufacturer documentation.

Datasheet: 0ZCH0010FF2E Datasheet (PDF)

0ZCH0010FF2E Schematic Symbol & PCB Footprint

The 0ZCH0010FF2E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.